


C3DPS-3436G | |
---|---|
DigiKey Part Number | C3DPS-3436G-ND |
Manufacturer | |
Manufacturer Product Number | C3DPS-3436G |
Description | IDC CABLE - CKR34S/AE34G/CPC34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to PCB 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 34 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,28000 € | 14,28 € |
10 | 10,98300 € | 109,83 € |
25 | 9,93360 € | 248,34 € |
50 | 9,22400 € | 461,20 € |
100 | 8,58010 € | 858,01 € |
250 | 7,82104 € | 1.955,26 € |
500 | 7,30970 € | 3.654,85 € |
1.000 | 6,84723 € | 6.847,23 € |
Unit Price without VAT: | 14,28000 € |
---|---|
Unit Price with VAT: | 16,99320 € |


