Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CTS100ELT22DG | |
|---|---|
DigiKey Part Number | CTX1306TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTS100ELT22DG |
Description | IC XLTR MS UNIDIR 8-SOIC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Input Signal CMOS, TTL |
Manufacturer CTS-Frequency Controls | Output Signal PECL |
Series | Output Type Differential |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EPT22DG | Rochester Electronics, LLC | 326 | 2156-MC100EPT22DG-OS-ND | 8,78000 € | Similar |
| MC100EPT22DR2G | onsemi | 3.014 | 488-MC100EPT22DR2GCT-ND | 8,00000 € | Similar |
| MC100EPT22DTG | onsemi | 719 | MC100EPT22DTGOS-ND | 9,31000 € | Similar |
| MC100EPT22DTR2G | onsemi | 297 | 488-MC100EPT22DTR2GCT-ND | 9,55000 € | Similar |
| MC100EPT22MNR4G | onsemi | 757 | 488-MC100EPT22MNR4GCT-ND | 8,11000 € | Similar |









