
SN65EPT22DGKR | |
|---|---|
DigiKey Part Number | 296-46326-2-ND - Tape & Reel (TR) 296-46326-1-ND - Cut Tape (CT) 296-46326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65EPT22DGKR |
Description | IC XLTR MS UNIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65EPT22DGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Input Signal | LVCMOS, LVTTL | |
Output Signal | LVPECL | |
Output Type | Differential | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,34300 € | 23,43 € |
| 25 | 2,15120 € | 53,78 € |
| 100 | 1,94020 € | 194,02 € |
| 250 | 1,87764 € | 469,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,67644 € | 4.191,10 € |
| 5.000 | 1,64469 € | 8.223,45 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |


