
SN65EPT22DGK | |
|---|---|
DigiKey Part Number | 296-24086-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65EPT22DGK |
Description | IC XLTR MS UNIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65EPT22DGK Models |
Category | Input Signal LVCMOS, LVTTL |
Manufacturer Texas Instruments | Output Signal LVPECL |
Series | Output Type Differential |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-VSSOP |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 2,74000 € | 27,40 € |
| 80 | 2,31288 € | 185,03 € |
| 160 | 2,21750 € | 354,80 € |
| 320 | 2,13900 € | 684,48 € |
| 560 | 2,08588 € | 1.168,09 € |
| 1.040 | 2,03607 € | 2.117,51 € |
| 2.560 | 1,97743 € | 5.062,22 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,30780 € |

