
SY89322VMG-TR | |
|---|---|
DigiKey Part Number | 576-2108-2-ND - Tape & Reel (TR) 576-2108-1-ND - Cut Tape (CT) 576-2108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY89322VMG-TR |
Description | IC XLTR MS UNIDIR 8-MLF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SY89322VMG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Input Signal | LVCMOS, LVTTL | |
Output Signal | LVPECL | |
Output Type | Differential | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, 8-MLF® | |
Supplier Device Package | 8-MLF® (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 25 | 3,63160 € | 90,79 € |
| 100 | 3,30470 € | 330,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,30472 € | 3.304,72 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |











