
XQEGRN-H0-0000-000000901 | |
|---|---|
DigiKey Part Number | 90-XQEGRN-H0-0000-000000901TR-ND - Tape & Reel (TR) 90-XQEGRN-H0-0000-000000901CT-ND - Cut Tape (CT) 90-XQEGRN-H0-0000-000000901DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEGRN-H0-0000-000000901 |
Description | LED XLAMP XQE GREEN 528NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Green 528nm (520nm ~ 535nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 528nm (520nm ~ 535nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 75 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 84lm (81lm ~ 87lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Thermal Resistance of Package | 7°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,96900 € | 9,69 € |
| 50 | 0,94140 € | 47,07 € |
| 100 | 0,86690 € | 86,69 € |
| 200 | 0,78835 € | 157,67 € |
| 500 | 0,78020 € | 390,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67992 € | 2.039,76 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |





