
XQEBLU-00-0000-000000301 | |
|---|---|
DigiKey Part Number | 90-XQEBLU-00-0000-000000301TR-ND - Tape & Reel (TR) 90-XQEBLU-00-0000-000000301CT-ND - Cut Tape (CT) 90-XQEBLU-00-0000-000000301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEBLU-00-0000-000000301 |
Description | LED XLAMP XQE BLUE 475NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Blue 475nm (465nm ~ 485nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 475nm (465nm ~ 485nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 45 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 49lm (46lm ~ 52lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Thermal Resistance of Package | 6°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,62500 € | 16,25 € |
| 50 | 1,57840 € | 78,92 € |
| 100 | 1,45360 € | 145,36 € |
| 200 | 1,32195 € | 264,39 € |
| 500 | 1,30824 € | 654,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,14009 € | 2.280,18 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |





