
XQEAPA-H2-0000-000000701 | |
|---|---|
DigiKey Part Number | XQEAPA-H2-0000-000000701TR-ND - Tape & Reel (TR) XQEAPA-H2-0000-000000701CT-ND - Cut Tape (CT) XQEAPA-H2-0000-000000701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEAPA-H2-0000-000000701 |
Description | LED XLAMP XQE AMBER SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Amber 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XQEAPA-H2-0000-000000701 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 65 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 71lm (67lm ~ 74lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 8°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,29600 € | 12,96 € |
| 50 | 1,25960 € | 62,98 € |
| 100 | 1,15990 € | 115,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,05488 € | 263,72 € |
| 500 | 0,98800 € | 494,00 € |
| 1.250 | 0,90689 € | 1.133,61 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |





