SXR472M016ST is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 597
Unit Price: 1,26000 €
Datasheet

Direct


Rubycon
In Stock: 383
Unit Price: 1,75000 €
Datasheet

Direct


Rubycon
In Stock: 4.697
Unit Price: 1,62000 €
Datasheet

Direct


Rubycon
In Stock: 376
Unit Price: 1,68000 €
Datasheet

Direct


Rubycon
In Stock: 558
Unit Price: 2,02000 €
Datasheet

Direct


Rubycon
In Stock: 154
Unit Price: 1,79000 €
Datasheet

Direct


Panasonic Industry
In Stock: 3.303
Unit Price: 2,39000 €
Datasheet

Direct


Panasonic Industry
In Stock: 19
Unit Price: 2,18000 €
Datasheet

Direct


Chemi-Con
In Stock: 10
Unit Price: 2,47000 €
Datasheet

Direct


Nichicon
In Stock: 67
Unit Price: 2,01000 €
Datasheet

Direct


Nichicon
In Stock: 440
Unit Price: 1,99000 €
Datasheet

Direct


Nichicon
In Stock: 50
Unit Price: 2,05000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 109
Unit Price: 2,81000 €
Datasheet

Similar


Nichicon
In Stock: 824
Unit Price: 3,53000 €
Datasheet
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 70mOhm @ 120Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXR472M016ST

DigiKey Part Number
SXR472M016ST-ND
Manufacturer
Manufacturer Product Number
SXR472M016ST
Description
CAP ALUM 4700UF 20% 16V RADIAL
Customer Reference
Detailed Description
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 70mOhm @ 120Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
70mOhm @ 120Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.22 A @ 120 Hz
Ripple Current @ High Frequency
2.03 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.417" (36.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes