Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

EKYA160ELL472ML25S | |
|---|---|
DigiKey Part Number | 565-EKYA160ELL472ML25S-ND |
Manufacturer | |
Manufacturer Product Number | EKYA160ELL472ML25S |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYA160ELL472ML25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.4905 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.93 A @ 100 kHz |
Part Status Active | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXJ4700M16X25 | Rubycon | 0 | 1189-1145-ND | 1,26000 € | Direct |
| 16YXJ4700MCC16X25 | Rubycon | 383 | 1189-16YXJ4700MCC16X25-ND | 1,75000 € | Direct |
| 16ZLH4700MEFC16X25 | Rubycon | 3.868 | 1189-2959-ND | 1,62000 € | Direct |
| 16ZLH4700MEFCCC16X25 | Rubycon | 376 | 1189-16ZLH4700MEFCCC16X25-ND | 1,68000 € | Direct |
| 16ZLJ4700M16X25 | Rubycon | 548 | 1189-2204-ND | 2,02000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,65000 € | 16,50 € |
| 50 | 1,30680 € | 65,34 € |
| 100 | 1,19850 € | 119,85 € |
| 500 | 1,01246 € | 506,23 € |
| 1.000 | 0,95391 € | 953,91 € |
| 2.500 | 0,89147 € | 2.228,68 € |
| 5.000 | 0,85346 € | 4.267,30 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |







