
16ZLH4700MEFCCC16X25 | |
|---|---|
DigiKey Part Number | 1189-16ZLH4700MEFCCC16X25-ND |
Manufacturer | |
Manufacturer Product Number | 16ZLH4700MEFCCC16X25 |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZLH4700MEFCCC16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.541 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.63 A @ 100 kHz |
Part Status Active | Impedance 13 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXJ4700MCC16X25 | Rubycon | 383 | 1189-16YXJ4700MCC16X25-ND | 1,75000 € | Parametric Equivalent |
| 16ZLH4700MEFC16X25 | Rubycon | 4.683 | 1189-2959-ND | 1,62000 € | Parametric Equivalent |
| 16ZLJ4700M16X25 | Rubycon | 548 | 1189-2204-ND | 2,02000 € | Parametric Equivalent |
| EEU-FR1C472 | Panasonic Industry | 291 | P14409-ND | 2,39000 € | Parametric Equivalent |
| EEU-FR1C472B | Panasonic Industry | 437 | P15343CT-ND | 2,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,09700 € | 10,97 € |
| 50 | 0,85320 € | 42,66 € |
| 400 | 0,65873 € | 263,49 € |
| 800 | 0,61440 € | 491,52 € |
| 1.200 | 0,59205 € | 710,46 € |
| 2.800 | 0,55248 € | 1.546,94 € |
| 5.200 | 0,52875 € | 2.749,50 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

