



UPW1V472MHD | |
|---|---|
DigiKey Part Number | 493-1884-ND |
Manufacturer | |
Manufacturer Product Number | UPW1V472MHD |
Description | CAP ALUM 4700UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1V472MHD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.23 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.8 A @ 100 kHz |
Part Status Not For New Designs | Impedance 14 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.575" (40.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS1V472MHD | Nichicon | 1.305 | 493-11154-ND | 2,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,53000 € | 3,53 € |
| 10 | 2,39800 € | 23,98 € |
| 50 | 1,92840 € | 96,42 € |
| 100 | 1,78050 € | 178,05 € |
| 500 | 1,52626 € | 763,13 € |
| 1.000 | 1,44633 € | 1.446,33 € |
| 2.500 | 1,36110 € | 3.402,75 € |
| 5.000 | 1,30922 € | 6.546,10 € |
| Unit Price without VAT: | 3,53000 € |
|---|---|
| Unit Price with VAT: | 4,20070 € |

