



UPS1V472MHD | |
|---|---|
DigiKey Part Number | 493-11154-ND |
Manufacturer | |
Manufacturer Product Number | UPS1V472MHD |
Description | CAP ALUM 4700UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1V472MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.871 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Impedance | 27 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 $ | 2,55 $ |
| 10 | 1,68700 $ | 16,87 $ |
| 50 | 1,32900 $ | 66,45 $ |
| 200 | 1,12170 $ | 224,34 $ |
| 600 | 1,00398 $ | 602,39 $ |
| 1.000 | 0,95999 $ | 959,99 $ |
| 2.600 | 0,89223 $ | 2.319,80 $ |
| 5.000 | 0,85493 $ | 4.274,65 $ |
| Unit Price without VAT: | 2,55000 $ |
|---|---|
| Unit Price with VAT: | 3,03450 $ |

