Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

SLPX681M400H9P3 | |
|---|---|
DigiKey Part Number | SLPX681M400H9P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX681M400H9P3 |
Description | CAP ALUM 680UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 293mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.1 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.56 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 293mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX681M400A052 | Cornell Dubilier Knowles | 4.079 | 338-2708-ND | 10,78000 € | Parametric Equivalent |
| 400HXG680MEFCSN35X50 | Rubycon | 2 | 1189-1968-ND | 13,57000 € | Upgrade |
| 400VXG680MEFCSN35X50 | Rubycon | 88 | 400VXG680MEFCSN35X50-ND | 14,60000 € | Upgrade |
| 400VXS680MEFC35X50 | Rubycon | 0 | 400VXS680MEFC35X50-ND | 7,31190 € | Upgrade |
| 420MXG680MEFCSN35X50 | Rubycon | 80 | 1189-420MXG680MEFCSN35X50-ND | 13,73000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 6,35266 € | 19.057,98 € |
| Unit Price without VAT: | 6,35266 € |
|---|---|
| Unit Price with VAT: | 7,55967 € |













