



LQSW6681MELC50 | |
|---|---|
DigiKey Part Number | 493-7795-ND |
Manufacturer | |
Manufacturer Product Number | LQSW6681MELC50 |
Description | CAP ALUM 680UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 680 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LQSW6681MELC50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.146 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGNW6681MELC50 | Nichicon | 75 | 493-8392-ND | 11,79000 € | Parametric Equivalent |
| 420MXG680MEFCSN35X50 | Rubycon | 80 | 1189-420MXG680MEFCSN35X50-ND | 13,73000 € | Parametric Equivalent |
| 450MXK680MEFCSN35X45 | Rubycon | 25 | 1189-2666-ND | 14,93000 € | Parametric Equivalent |
| 500VXT680MEFCSN35X50 | Rubycon | 54 | 1189-500VXT680MEFCSN35X50-ND | 18,68000 € | Parametric Equivalent |
| B43642A5687M000 | TDK | 560 | 495-77498-ND | 17,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,35000 € | 14,35 € |
| 10 | 10,56900 € | 105,69 € |
| 50 | 9,01220 € | 450,61 € |
| 200 | 8,11590 € | 1.623,18 € |
| 600 | 7,60822 € | 4.564,93 € |
| 1.000 | 7,48608 € | 7.486,08 € |
| Unit Price without VAT: | 14,35000 € |
|---|---|
| Unit Price with VAT: | 17,07650 € |

