Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

SLPX151M450E1P3 | |
|---|---|
DigiKey Part Number | SLPX151M450E1P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX151M450E1P3 |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.77Ohm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.29 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.9 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 1.77Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450HXG150MEFC30X25 | Rubycon | 0 | 450HXG150MEFC30X25-ND | 2,63140 € | Upgrade |
| 450HXG150MEFCSN30X25 | Rubycon | 95 | 1189-2858-ND | 5,85000 € | Upgrade |
| 450MXG150MEFCSN30X25 | Rubycon | 100 | 1189-2995-ND | 4,72000 € | Upgrade |
| 450VXG150MEFC30X25 | Rubycon | 77 | 1189-450VXG150MEFC30X25-ND | 5,18000 € | Upgrade |
| 450VXG150MEFCSN30X25 | Rubycon | 50 | 1189-2014-ND | 4,86000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,53202 € | 7.596,06 € |
| Unit Price without VAT: | 2,53202 € |
|---|---|
| Unit Price with VAT: | 3,01310 € |












