Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SLP151M400C5P3 | |
|---|---|
DigiKey Part Number | SLP151M400C5P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP151M400C5P3 |
Description | CAP ALUM 150UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.212Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 890 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.31 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 2.212Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP151M420C5P3 | Cornell Dubilier Knowles | 0 | SLP151M420C5P3-ND | 2,53286 € | Parametric Equivalent |
| SLP151M450C5P3 | Cornell Dubilier Knowles | 0 | SLP151M450C5P3-ND | 2,96156 € | Parametric Equivalent |
| 400VXR150MEFC25X35 | Rubycon | 0 | 400VXR150MEFC25X35-ND | 2,02335 € | Upgrade |
| 450NXG150MEFC25X35 | Rubycon | 0 | 450NXG150MEFC25X35-ND | 2,31150 € | Upgrade |
| EKMT451VSN151MQ35S | Chemi-Con | 400 | 565-EKMT451VSN151MQ35S-ND | 9,57000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,29809 € | 6.894,27 € |
| Unit Price without VAT: | 2,29809 € |
|---|---|
| Unit Price with VAT: | 2,73473 € |










