SLP151M450C5P3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Chemi-Con
In Stock: 343
Unit Price: 7,56000 €
Datasheet

Direct


Chemi-Con
In Stock: 400
Unit Price: 9,65000 €
Datasheet

Direct


Chemi-Con
In Stock: 17
Unit Price: 7,55000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 2,33000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 2,18520 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 2,27460 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 5,43800 €

Parametric Equivalent


Chemi-Con
In Stock: 399
Unit Price: 7,32000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 350
Unit Price: 5,40000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 59
Unit Price: 5,63000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 2,00213 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 1,90390 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 1,87756 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,72438 €
Datasheet
150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.212Ohm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP151M450C5P3

DigiKey Part Number
SLP151M450C5P3-ND
Manufacturer
Manufacturer Product Number
SLP151M450C5P3
Description
CAP ALUM 150UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.212Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
880 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.29 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
1.457" (37.00mm)
ESR (Equivalent Series Resistance)
2.212Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKMS451VSN151MQ30SChemi-Con343565-EKMS451VSN151MQ30S-ND7,56000 €Direct
EKMT451VSN151MQ35SChemi-Con400565-EKMT451VSN151MQ35S-ND9,65000 €Direct
ELXS451VSN151MQ30SChemi-Con17565-ELXS451VSN151MQ30S-ND7,55000 €Direct
450NXG150MEFC25X35Rubycon0450NXG150MEFC25X35-ND2,33000 €Upgrade
450MXC150MEFC25X35Rubycon0450MXC150MEFC25X35-ND2,18520 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0002,98526 €8.955,78 €
Unit Price without VAT:2,98526 €
Unit Price with VAT:3,55246 €