Direct
Similar
Direct
Direct
Direct
Direct
Direct

450MXC150MEFC25X35 | |
|---|---|
DigiKey Part Number | 450MXC150MEFC25X35-ND |
Manufacturer | |
Manufacturer Product Number | 450MXC150MEFC25X35 |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXC150MEFC25X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 880 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.232 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450NXG150MEFC25X35 | Rubycon | 0 | 450NXG150MEFC25X35-ND | 2,31150 € | Direct |
| 450MXG150MEFCSN20X45 | Rubycon | 294 | 1189-3392-ND | 6,05000 € | Similar |
| EKMS451VSN151MQ30S | Chemi-Con | 343 | 565-EKMS451VSN151MQ30S-ND | 7,50000 € | Direct |
| EKMT451VSN151MQ35S | Chemi-Con | 400 | 565-EKMT451VSN151MQ35S-ND | 9,57000 € | Direct |
| ELXS451VSN151MQ30S | Chemi-Con | 20 | 565-ELXS451VSN151MQ30S-ND | 7,49000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,16785 € | 433,57 € |
| Unit Price without VAT: | 2,16785 € |
|---|---|
| Unit Price with VAT: | 2,57974 € |







