
EKMT451VSN151MQ35S | |
|---|---|
DigiKey Part Number | 565-EKMT451VSN151MQ35S-ND |
Manufacturer | |
Manufacturer Product Number | EKMT451VSN151MQ35S |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMT451VSN151MQ35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.31 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.8733 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,57000 € | 9,57 € |
| 10 | 6,88200 € | 68,82 € |
| 50 | 5,77440 € | 288,72 € |
| 200 | 5,13600 € | 1.027,20 € |
| 600 | 4,77422 € | 2.864,53 € |
| 1.000 | 4,63913 € | 4.639,13 € |
| Unit Price without VAT: | 9,57000 € |
|---|---|
| Unit Price with VAT: | 11,38830 € |

