Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SLP121M350A3P3 | |
|---|---|
DigiKey Part Number | SLP121M350A3P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP121M350A3P3 |
Description | CAP ALUM 120UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 120 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.765Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.1 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 2.765Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR121M400H022 | Cornell Dubilier Knowles | 0 | 381LR121M400H022-ND | 2,06233 € | Parametric Equivalent |
| 381LR121M420H022 | Cornell Dubilier Knowles | 0 | 381LR121M420H022-ND | 2,49531 € | Parametric Equivalent |
| 381LX121M350H022 | Cornell Dubilier Knowles | 0 | 381LX121M350H022-ND | 1,70912 € | Parametric Equivalent |
| 381LX121M420H022 | Cornell Dubilier Knowles | 0 | 381LX121M420H022-ND | 2,49531 € | Parametric Equivalent |
| 350VXS120MEFC22X25 | Rubycon | 0 | 350VXS120MEFC22X25-ND | 1,31895 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,40251 € | 4.207,53 € |
| Unit Price without VAT: | 1,40251 € |
|---|---|
| Unit Price with VAT: | 1,66899 € |







