Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

381LR121M400H022 | |
|---|---|
DigiKey Part Number | 381LR121M400H022-ND |
Manufacturer | |
Manufacturer Product Number | 381LR121M400H022 |
Description | CAP ALUM 120UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.659Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.659Ohm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR121M420H022 | Cornell Dubilier Knowles | 0 | 381LR121M420H022-ND | 2,47960 € | Parametric Equivalent |
| 381LX121M420H022 | Cornell Dubilier Knowles | 0 | 381LX121M420H022-ND | 2,47960 € | Parametric Equivalent |
| EKMS421VSN121MP30S | Chemi-Con | 0 | EKMS421VSN121MP30S-ND | 3,01880 € | Upgrade |
| EKMS451VSN121MP30S | Chemi-Con | 384 | 565-EKMS451VSN121MP30S-ND | 6,23000 € | Upgrade |
| EKMT421VSN121MP30S | Chemi-Con | 184 | 565-EKMT421VSN121MP30S-ND | 8,80000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,07295 € | 6.218,85 € |
| Unit Price without VAT: | 2,07295 € |
|---|---|
| Unit Price with VAT: | 2,46681 € |







