Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SK220M350ST | |
|---|---|
DigiKey Part Number | 338-4407-ND |
Manufacturer | |
Manufacturer Product Number | SK220M350ST |
Description | CAP ALUM 22UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12.06Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.906" (23.00mm) |
Voltage - Rated 350 V | Mounting Type |
ESR (Equivalent Series Resistance) 12.06Ohm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 226CKS350M | CORNELL DUBILIER KNOWLES | 0 | 226CKS350M-ND | 0,42521 € | Parametric Equivalent |
| 350PK22MEFC12.5X20 | Rubycon | 967 | 1189-350PK22MEFC12.5X20-ND | 1,18000 € | Parametric Equivalent |
| 400PK22MEFC12.5X20 | Rubycon | 851 | 1189-400PK22MEFC12.5X20-ND | 1,16000 € | Parametric Equivalent |
| 400PK22MEFCG412.5X20 | Rubycon | 0 | 400PK22MEFCG412.5X20-ND | 0,35821 € | Parametric Equivalent |
| 860011378007 | Würth Elektronik | 199 | 732-8691-1-ND | 1,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 1,37203 € | 10.976,24 € |
| Unit Price without VAT: | 1,37203 € |
|---|---|
| Unit Price with VAT: | 1,63272 € |










