Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESK226M350AL3AA | |
|---|---|
DigiKey Part Number | 399-ESK226M350AL3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESK226M350AL3AA |
Description | CAP ALUM RAD 85C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK226M350AL3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 182 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESK226M350AL3EA | KEMET | 0 | 399-ESK226M350AL3EATB-ND | 0,24211 € | Parametric Equivalent |
| ESK226M400AL3EA | KEMET | 0 | 399-ESK226M400AL3EATB-ND | 0,24422 € | Parametric Equivalent |
| 226CKS350M | CORNELL DUBILIER KNOWLES | 0 | 226CKS350M-ND | 0,42521 € | Parametric Equivalent |
| 350PK22MEFC12.5X20 | Rubycon | 967 | 1189-350PK22MEFC12.5X20-ND | 1,18000 € | Parametric Equivalent |
| 400PK22MEFC12.5X20 | Rubycon | 851 | 1189-400PK22MEFC12.5X20-ND | 1,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26081 € | 1.043,24 € |
| Unit Price without VAT: | 0,26081 € |
|---|---|
| Unit Price with VAT: | 0,31036 € |









