
350PK22MEFC12.5X20 | |
|---|---|
DigiKey Part Number | 1189-350PK22MEFC12.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 350PK22MEFC12.5X20 |
Description | CAP ALUM 22UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 350PK22MEFC12.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 185 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 277.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350PX22MEFC12.5X20 | Rubycon | 632 | 1189-350PX22MEFC12.5X20-ND | 1,16000 € | Upgrade |
| 400PX22MEFC12.5X20 | Rubycon | 1.957 | 1189-400PX22MEFC12.5X20-ND | 1,42000 € | Upgrade |
| 450BXW22MEFR12.5X20 | Rubycon | 12.851 | 1189-2936-ND | 1,53000 € | Upgrade |
| 400PK22MEFC12.5X20 | Rubycon | 851 | 1189-400PK22MEFC12.5X20-ND | 1,16000 € | Parametric Equivalent |
| EKMQ351ELL220MK20S | Chemi-Con | 1.193 | 565-EKMQ351ELL220MK20S-ND | 2,24000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,75700 € | 7,57 € |
| 50 | 0,58020 € | 29,01 € |
| 100 | 0,52410 € | 52,41 € |
| 500 | 0,42784 € | 213,92 € |
| 1.000 | 0,39750 € | 397,50 € |
| 3.000 | 0,35956 € | 1.078,68 € |
| 5.000 | 0,34538 € | 1.726,90 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

