Upgrade
Upgrade
Upgrade
Upgrade
Similar

SH331M025ST | |
|---|---|
DigiKey Part Number | SH331M025ST-ND |
Manufacturer | |
Manufacturer Product Number | SH331M025ST |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 640mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 355 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 426 mA @ 10 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.472" (12.00mm) |
ESR (Equivalent Series Resistance) 640mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1E331 | Panasonic Industry | 3.023 | P10273-ND | 0,65000 € | Upgrade |
| EKY-250ELL331MJC5S | Chemi-Con | 3.831 | 565-EKY-250ELL331MJC5S-ND | 0,65000 € | Upgrade |
| EKZE250ELL331MJC5S | Chemi-Con | 1.915 | 565-1675-ND | 0,97000 € | Upgrade |
| UPW1E331MPD | Nichicon | 3.178 | 493-1824-ND | 0,50000 € | Upgrade |
| UHE1E331MPD6 | Nichicon | 332 | 493-1551-ND | 0,49000 € | Similar |





