M40R105M1-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,59979 $
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 3,00772 $
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,34927 $
Datasheet

Upgrade


KEMET
In Stock: 204
Unit Price: 60,96000 $
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,16232 $
Datasheet

Upgrade


KEMET
In Stock: 492
Unit Price: 3,92000 $
Datasheet

Upgrade


KEMET
In Stock: 6.136
Unit Price: 3,30000 $
Datasheet

Upgrade


KEMET
In Stock: 77
Unit Price: 4,37000 $
Datasheet

Upgrade


TDK
In Stock: 659
Unit Price: 0,81000 $
Datasheet

Upgrade


TDK
In Stock: 20.893
Unit Price: 1,60000 $
Datasheet

Upgrade


TDK
In Stock: 2.799
Unit Price: 0,73000 $
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,83000 $
Datasheet

Upgrade


Murata Electronics
In Stock: 27.573
Unit Price: 0,80000 $
Datasheet

Upgrade


Murata Electronics
In Stock: 181
Unit Price: 4,35000 $
Datasheet
1 µF ±20% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M40R105M1-F

DigiKey Part Number
M40R105M1-F-ND
Manufacturer
Manufacturer Product Number
M40R105M1-F
Description
CAP CER 1UF 100V X7R RADIAL
Customer Reference
Detailed Description
1 µF ±20% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
M40R105M1-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.400" L x 0.200" W (10.16mm x 5.08mm)
Height - Seated (Max)
0.520" (13.21mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes