
RDER72E105MUB1H03B | |
|---|---|
DigiKey Part Number | 490-8911-ND |
Manufacturer | |
Manufacturer Product Number | RDER72E105MUB1H03B |
Description | CAP CER 1UF 250V X7R RADIAL |
Customer Reference | |
Detailed Description | 1 µF ±20% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72E105MUB1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72E105MUE1H03A | Murata Electronics | 1.574 | 490-9241-1-ND | 3,84000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 10 | 2,66500 € | 26,65 € |
| 50 | 2,24120 € | 112,06 € |
| 200 | 2,00260 € | 400,52 € |
| 600 | 1,86937 € | 1.121,62 € |
| 1.000 | 1,82007 € | 1.820,07 € |
| 2.600 | 1,74482 € | 4.536,53 € |
| 5.000 | 1,70378 € | 8.518,90 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |

