
RDER72A105K2M1H03A | |
|---|---|
DigiKey Part Number | 490-9198-1-ND - Cut Tape (CT) 490-9198-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72A105K2M1H03A |
Description | CAP CER 1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72A105K2M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43100 € | 4,31 € |
| 50 | 0,33040 € | 16,52 € |
| 100 | 0,29940 € | 29,94 € |
| 500 | 0,24726 € | 123,63 € |
| 1.000 | 0,23115 € | 231,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21166 € | 423,32 € |
| 4.000 | 0,20105 € | 804,20 € |
| 6.000 | 0,19574 € | 1.174,44 € |
| 10.000 | 0,18985 € | 1.898,50 € |
| 14.000 | 0,18641 € | 2.609,74 € |
| 20.000 | 0,18310 € | 3.662,00 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

