1 µF ±20% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 100V Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

ARR06D105MGS

DigiKey Part Number
399-8884-ND
Manufacturer
Manufacturer Product Number
ARR06D105MGS
Description
CAP CER 1UF 100V X7R RADIAL
Customer Reference
Detailed Description
1 µF ±20% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
ARR06D105MGS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 200°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.300" L x 0.100" W (7.62mm x 2.54mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
155,09000 €55,09 €
2844,24571 €1.238,88 €
5643,00607 €2.408,34 €
11241,98518 €4.702,34 €
Manufacturers Standard Package
Unit Price without VAT:55,09000 €
Unit Price with VAT:65,55710 €