
M20R103K1-F | |
|---|---|
DigiKey Part Number | 338-4106-ND |
Manufacturer | |
Manufacturer Product Number | M20R103K1-F |
Description | CAP CER 10000PF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | M20R103K1-F Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.200" L x 0.150" W (5.08mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.320" (8.12mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C103K1R5TA | KEMET | 14.597 | 399-4147-ND | 0,77000 € | Direct |
| C315C103K1R5TA7301 | KEMET | 35.897 | 399-9857-1-ND | 0,77000 € | Direct |
| C320C103K1R5TA | KEMET | 25.592 | 399-4260-ND | 0,27000 € | Direct |
| C326C103K1R5TA | KEMET | 0 | 399-9823-ND | 0,60000 € | Direct |
| FK18X7R2A103KN020 | TDK | 20.640 | 445-FK18X7R2A103KN020-ND | 0,26000 € | Direct |










