K103K10X7RH53L2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 20.575
Unit Price: 0,25000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,08204 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03551 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,04802 €
Datasheet

Similar


KEMET
In Stock: 27.310
Unit Price: 0,75000 €
Datasheet

Similar


KEMET
In Stock: 41.224
Unit Price: 0,75000 €
Datasheet

Similar


KEMET
In Stock: 1.446
Unit Price: 0,75000 €
Datasheet

Similar


KEMET
In Stock: 32.717
Unit Price: 0,26000 €
Datasheet

Similar


KEMET
In Stock: 9.152
Unit Price: 0,26000 €
Datasheet

Similar


KEMET
In Stock: 947
Unit Price: 0,58000 €
Datasheet

Similar


TDK Corporation
In Stock: 974
Unit Price: 0,34000 €
Datasheet

Similar


TDK Corporation
In Stock: 5.790
Unit Price: 0,27000 €
Datasheet

Similar


TDK Corporation
In Stock: 549
Unit Price: 0,34000 €
Datasheet

Similar


TDK Corporation
In Stock: 447
Unit Price: 0,27000 €
Datasheet
10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K103K10X7RH53L2

DigiKey Part Number
K103K10X7RH53L2-ND
Manufacturer
Manufacturer Product Number
K103K10X7RH53L2
Description
CAP CER 10000PF 100V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K103K10X7RH53L2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max)
0.205" (5.20mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20.0000,03551 €710,20 €
Unit Price without VAT:0,03551 €
Unit Price with VAT:0,04226 €