Goldmax, 300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Goldmax, 300
Finding the Most Accurate Capacitance Measurement

C326C103K1R5TA

DigiKey Part Number
399-9823-ND
Manufacturer
Manufacturer Product Number
C326C103K1R5TA
Description
CAP CER 10000PF 100V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C326C103K1R5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 947
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,32400 €3,24 €
500,25180 €12,59 €
1000,22590 €22,59 €
5000,18996 €94,98 €
1.0000,18530 €185,30 €
2.5000,17597 €439,92 €
5.0000,16765 €838,25 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €