Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR06F681GODR | |
|---|---|
DigiKey Part Number | CMR06F681GODR-ND |
Manufacturer | |
Manufacturer Product Number | CMR06F681GODR |
Description | CAP MICA 680PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.350" (8.90mm) |
Capacitance 680 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.650" L x 0.209" W (16.50mm x 5.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.512" (13.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR06F681FODM | Cornell Dubilier Knowles | 0 | CMR06F681FODM-ND | 14,50450 € | Parametric Equivalent |
| CMR06F681FODP | Cornell Dubilier Knowles | 0 | CMR06F681FODP-ND | 19,49233 € | Parametric Equivalent |
| CMR06F681FODR | Cornell Dubilier Knowles | 0 | CMR06F681FODR-ND | 23,26200 € | Parametric Equivalent |
| CMR06F681FPDM | Cornell Dubilier Knowles | 0 | CMR06F681FPDM-ND | 15,93250 € | Parametric Equivalent |
| CMR06F681FPDP | Cornell Dubilier Knowles | 0 | CMR06F681FPDP-ND | 21,44556 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 21,00556 € | 567,15 € |
| Unit Price without VAT: | 21,00556 € |
|---|---|
| Unit Price with VAT: | 24,99662 € |


