Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR06F681GPDP | |
|---|---|
DigiKey Part Number | CMR06F681GPDP-ND |
Manufacturer | |
Manufacturer Product Number | CMR06F681GPDP |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.350" (8.90mm) |
Capacitance 680 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.650" L x 0.209" W (16.50mm x 5.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.512" (13.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR06F681FPDM | Cornell Dubilier Knowles | 0 | CMR06F681FPDM-ND | 15,93250 € | Parametric Equivalent |
| CMR06F681FPDP | Cornell Dubilier Knowles | 0 | CMR06F681FPDP-ND | 21,44556 € | Parametric Equivalent |
| CMR06F681FPDR | Cornell Dubilier Knowles | 0 | CMR06F681FPDR-ND | 25,53217 € | Parametric Equivalent |
| CMR06F681GPDM | Cornell Dubilier Knowles | 0 | CMR06F681GPDM-ND | 14,41850 € | Parametric Equivalent |
| CMR06F681GPDR | Cornell Dubilier Knowles | 0 | CMR06F681GPDR-ND | 23,07920 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 19,22333 € | 576,70 € |
| Unit Price without VAT: | 19,22333 € |
|---|---|
| Unit Price with VAT: | 22,87576 € |


