Parametric Equivalent
Parametric Equivalent

CMR06F681FPDR | |
|---|---|
DigiKey Part Number | CMR06F681FPDR-ND |
Manufacturer | |
Manufacturer Product Number | CMR06F681FPDR |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.350" (8.90mm) |
Capacitance 680 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.650" L x 0.209" W (16.50mm x 5.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.512" (13.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR06F681FPDM | Cornell Dubilier Knowles | 0 | CMR06F681FPDM-ND | 15,93250 € | Parametric Equivalent |
| CMR06F681FPDP | Cornell Dubilier Knowles | 0 | CMR06F681FPDP-ND | 21,44556 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 25,53217 € | 587,24 € |
| Unit Price without VAT: | 25,53217 € |
|---|---|
| Unit Price with VAT: | 30,38328 € |


