Direct
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

AVS107M63G24T-F | |
|---|---|
DigiKey Part Number | 338-AVS107M63G24T-FTR-ND - Tape & Reel (TR) 338-AVS107M63G24T-FCT-ND - Cut Tape (CT) 338-AVS107M63G24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS107M63G24T-F |
Description | CAP ALUM 100UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 102 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 3Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVE107M63G24T-F | Cornell Dubilier Knowles | 5.000 | 338-AVE107M63G24T-FTR-ND | 0,31374 € | Direct |
| AFK107M63G24T-F | Cornell Dubilier Knowles | 72.908 | 338-2146-1-ND | 1,78000 € | Upgrade |
| 107SML063M | CORNELL DUBILIER KNOWLES | 8.986 | 1572-1308-1-ND | 1,69000 € | Direct |
| 63SEV100M10X10.5 | Rubycon | 838 | 1189-2501-1-ND | 0,96000 € | Direct |
| EDK107M063S9PAA | KEMET | 0 | EDK107M063S9PAA-ND | 0,21542 € | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,88600 € | 8,86 € |
| 50 | 0,68400 € | 34,20 € |
| 100 | 0,62030 € | 62,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51070 € | 255,35 € |
| 1.000 | 0,47618 € | 476,18 € |
| 1.500 | 0,45876 € | 688,14 € |
| 2.500 | 0,43934 € | 1.098,35 € |
| 3.500 | 0,42793 € | 1.497,75 € |
| 5.000 | 0,41690 € | 2.084,50 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |










