Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AVS107M50G24B-F | |
|---|---|
DigiKey Part Number | AVS107M50G24B-F-ND |
Manufacturer | |
Manufacturer Product Number | AVS107M50G24B-F |
Description | CAP ALUM 100UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 425 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 2Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVS107M50G24T-F | Cornell Dubilier Knowles | 445 | 338-AVS107M50G24T-FCT-ND | 1,21000 € | Parametric Equivalent |
| AVS107M63G24T-F | Cornell Dubilier Knowles | 0 | 338-AVS107M63G24T-FCT-ND | 1,37000 € | Parametric Equivalent |
| EEE-1HA101AP | Panasonic Industry | 1.000 | PCE4609CT-ND | 0,72000 € | Parametric Equivalent |
| EEE-1HA101P | Panasonic Industry | 11.638 | PCE3916CT-ND | 0,66000 € | Parametric Equivalent |
| EEE-1JA101P | Panasonic Industry | 759 | PCE3942CT-ND | 0,71000 € | Parametric Equivalent |



