
AVS107M50G24T-F | |
|---|---|
DigiKey Part Number | 338-AVS107M50G24T-FCT-ND - Cut Tape (CT) 338-AVS107M50G24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS107M50G24T-F |
Description | CAP ALUM 100UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 425 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 2Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK107M63G24T-F | Cornell Dubilier Knowles | 58.788 | 338-2146-1-ND | 1,75000 € | Upgrade |
| AVE107M63G24T-F | Cornell Dubilier Knowles | 5.000 | 338-AVE107M63G24T-FTR-ND | 0,31374 € | Upgrade |
| AVS107M50F24T-F | Cornell Dubilier Knowles | 161 | 338-AVS107M50F24T-FCT-ND | 1,20000 € | Similar |
| AVS107M63G24T-F | Cornell Dubilier Knowles | 0 | 338-AVS107M63G24T-FCT-ND | 1,37000 € | Parametric Equivalent |
| 107SML063M | CORNELL DUBILIER KNOWLES | 8.986 | 1572-1308-1-ND | 1,69000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,72200 € | 7,22 € |
| 50 | 0,59780 € | 29,89 € |
| 100 | 0,54130 € | 54,13 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

