Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

477LMB400M2EF | |
|---|---|
DigiKey Part Number | 477LMB400M2EF-ND |
Manufacturer | |
Manufacturer Product Number | 477LMB400M2EF |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 881.842mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.07 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.043 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 881.842mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400NXG470MEFC35X40 | Rubycon | 0 | 400NXG470MEFC35X40-ND | 5,44150 € | Upgrade |
| B43508B5477M080 | TDK | 0 | B43508B5477M080-ND | 15,11458 € | Upgrade |
| EKMS421VSN471MA40S | Chemi-Con | 0 | EKMS421VSN471MA40S-ND | 8,30375 € | Upgrade |
| EKMS451VSN471MA40S | Chemi-Con | 597 | 565-3475-ND | 18,24000 € | Upgrade |
| EKMT421VSN471MA40S | Chemi-Con | 0 | EKMT421VSN471MA40S-ND | 10,43665 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 7,64354 € | 7.337,80 € |
| Unit Price without VAT: | 7,64354 € |
|---|---|
| Unit Price with VAT: | 9,09581 € |











