EKMS421VSN471MA40S is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Chemi-Con
In Stock: 200
Unit Price: 19,39000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 2.116
Unit Price: 15,98000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 597
Unit Price: 18,24000 €
Datasheet

Direct


Rubycon
In Stock: 94
Unit Price: 14,92000 €
Datasheet

Direct


Nichicon
In Stock: 136
Unit Price: 9,73000 €
Datasheet

Direct


Nichicon
In Stock: 200
Unit Price: 11,07000 €
Datasheet

Upgrade


Rubycon
In Stock: 100
Unit Price: 11,79000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 10,09000 €
Datasheet

Upgrade


Rubycon
In Stock: 7
Unit Price: 12,75000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 1.413
Unit Price: 22,06000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 14,17400 €
Datasheet

Parametric Equivalent


TDK
In Stock: 197
Unit Price: 22,06000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 14,71317 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 15,11458 €
Datasheet
470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMS421VSN471MA40S

DigiKey Part Number
EKMS421VSN471MA40S-ND
Manufacturer
Manufacturer Product Number
EKMS421VSN471MA40S
Description
CAP ALUM 470UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMS421VSN471MA40S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.95 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.7885 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.673" (42.50mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXS421VSN471MA40SChemi-Con200565-ELXS421VSN471MA40S-ND19,39000 €Direct
ELXS451VSN471MA40SChemi-Con2.116565-ELXS451VSN471MA40S-ND15,98000 €Upgrade
EKMS451VSN471MA40SChemi-Con597565-3475-ND18,24000 €Parametric Equivalent
420MXG470MEFCSN35X40Rubycon941189-420MXG470MEFCSN35X40-ND14,92000 €Direct
LGNW6471MELC40Nichicon136493-8390-ND9,73000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2008,30375 €1.660,75 €
Manufacturers Standard Package
Unit Price without VAT:8,30375 €
Unit Price with VAT:9,88146 €