
400MXC470MEFCSN35X40 | |
|---|---|
DigiKey Part Number | 1189-400MXC470MEFCSN35X40-ND |
Manufacturer | |
Manufacturer Product Number | 400MXC470MEFCSN35X40 |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400MXC470MEFCSN35X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.66 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400NXG470MEFC35X40 | Rubycon | 0 | 400NXG470MEFC35X40-ND | 5,44150 € | Direct |
| 400HXG470MEFCSN35X40 | Rubycon | 44 | 1189-1966-ND | 8,68000 € | Parametric Equivalent |
| 400VXG470MEFCSN35X40 | Rubycon | 0 | 1189-400VXG470MEFCSN35X40-ND | 10,57000 € | Parametric Equivalent |
| 420MXG470MEFCSN35X40 | Rubycon | 94 | 1189-420MXG470MEFCSN35X40-ND | 14,92000 € | Parametric Equivalent |
| 420VXG470MEFCSN35X40 | Rubycon | 100 | 1189-420VXG470MEFCSN35X40-ND | 11,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,30000 € | 9,30 € |
| 10 | 6,66000 € | 66,60 € |
| 50 | 5,57080 € | 278,54 € |
| 100 | 5,22800 € | 522,80 € |
| 500 | 4,63968 € | 2.319,84 € |
| 1.000 | 4,45483 € | 4.454,83 € |
| Unit Price without VAT: | 9,30000 € |
|---|---|
| Unit Price with VAT: | 11,06700 € |

