Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

381LX331M350K452 | |
|---|---|
DigiKey Part Number | 381LX331M350K452-ND |
Manufacturer | |
Manufacturer Product Number | 381LX331M350K452 |
Description | CAP ALUM 330UF 20% 350V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.7 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 603mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP331M350E5P3 | Cornell Dubilier Knowles | 0 | SLP331M350E5P3-ND | 3,09721 € | Direct |
| 381LR331M420K452 | Cornell Dubilier Knowles | 0 | 381LR331M420K452-ND | 5,40478 € | Upgrade |
| SLP331M385E4P3 | Cornell Dubilier Knowles | 0 | SLP331M385E4P3-ND | 4,25018 € | Upgrade |
| SLP331M400E4P3 | Cornell Dubilier Knowles | 0 | SLP331M400E4P3-ND | 4,47625 € | Upgrade |
| SLP331M420E4P3 | Cornell Dubilier Knowles | 0 | SLP331M420E4P3-ND | 5,01883 € | Upgrade |











