Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

381LQ681M180J032 | |
|---|---|
DigiKey Part Number | 381LQ681M180J032-ND |
Manufacturer | |
Manufacturer Product Number | 381LQ681M180J032 |
Description | CAP ALUM 680UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 293mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.7 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.38 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 180 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 293mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ681M200J032 | Cornell Dubilier Knowles | 0 | 338-3671-ND | 1,96534 € | Parametric Equivalent |
| 381LR681M200J032 | Cornell Dubilier Knowles | 1.492 | 338-2500-ND | 6,65000 € | Parametric Equivalent |
| 381LX681M180J032 | Cornell Dubilier Knowles | 0 | 381LX681M180J032-ND | 2,21245 € | Parametric Equivalent |
| 180MXG680MEFCSN25X30 | Rubycon | 0 | 1189-180MXG680MEFCSN25X30-ND | 2,71430 € | Direct |
| LGG2Z681MELA30 | Nichicon | 0 | 493-8099-ND | 2,10964 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,94379 € | 5.831,37 € |
| Unit Price without VAT: | 1,94379 € |
|---|---|
| Unit Price with VAT: | 2,31311 € |










