Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43509B2687M067 | |
|---|---|
DigiKey Part Number | 495-B43509B2687M067-ND |
Manufacturer | |
Manufacturer Product Number | B43509B2687M067 |
Description | SNAP-IN 680UF 200V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.7 A @ 100 Hz |
Part Status Active | Impedance 240 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 110mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43508B2687M000 | TDK | 516 | 495-3503-ND | 8,16000 € | Parametric Equivalent |
| B43509B2687M007 | TDK | 520 | 495-B43509B2687M007-ND | 5,70000 € | Parametric Equivalent |
| B43644B2687M000 | TDK | 451 | 495-B43644B2687M000-ND | 5,89000 € | Parametric Equivalent |
| B43644B2687M007 | TDK | 0 | 495-B43644B2687M007-ND | 2,84669 € | Parametric Equivalent |
| B43644B2687M060 | TDK | 0 | 495-B43644B2687M060-ND | 2,87606 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 2,76088 € | 1.435,66 € |
| Unit Price without VAT: | 2,76088 € |
|---|---|
| Unit Price with VAT: | 3,28545 € |










