



LGU2D681MELA | |
|---|---|
DigiKey Part Number | 493-2704-ND |
Manufacturer | |
Manufacturer Product Number | LGU2D681MELA |
Description | CAP ALUM 680UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2D681MELA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.78 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.67 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2D681MELB25 | Nichicon | 95 | 493-3246-ND | 23,02000 € | Similar |
| LGG2D681MELA30 | Nichicon | 181 | 493-8122-ND | 22,85000 € | Similar |
| LGG2D681MELZ35 | Nichicon | 250 | 493-8121-ND | 23,11000 € | Similar |
| LGN2D681MELB25 | Nichicon | 176 | 493-8295-ND | 24,58000 € | Similar |
| LGN2D681MELZ40 | Nichicon | 208 | 493-7084-ND | 22,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 2,62400 € | 26,24 € |
| 50 | 2,11860 € | 105,93 € |
| 100 | 1,95920 € | 195,92 € |
| 500 | 1,68530 € | 842,65 € |
| 1.000 | 1,59917 € | 1.599,17 € |
| 2.500 | 1,50734 € | 3.768,35 € |
| 5.000 | 1,45145 € | 7.257,25 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,56960 € |

