
200MXC680MEFCSN25X35 | |
|---|---|
DigiKey Part Number | 1189-1788-ND |
Manufacturer | |
Manufacturer Product Number | 200MXC680MEFCSN25X35 |
Description | CAP ALUM 680UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200MXC680MEFCSN25X35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.78 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.67 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 10 | 3,09000 € | 30,90 € |
| 50 | 2,50540 € | 125,27 € |
| 200 | 2,16800 € | 433,60 € |
| 600 | 1,97663 € | 1.185,98 € |
| 1.000 | 1,90511 € | 1.905,11 € |
| 2.600 | 1,79502 € | 4.667,05 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,35500 € |

