Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

180MXC680MEFC25X35 | |
|---|---|
DigiKey Part Number | 180MXC680MEFC25X35-ND |
Manufacturer | |
Manufacturer Product Number | 180MXC680MEFC25X35 |
Description | CAP ALUM 680UF 20% 180V SNAP TH |
Customer Reference | |
Detailed Description | 680 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 180MXC680MEFC25X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.78 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.67 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 180 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 180MXG680MEFCSN25X30 | Rubycon | 0 | 1189-180MXG680MEFCSN25X30-ND | 2,73600 € | Direct |
| 220MXG680MEFCSN25X35 | Rubycon | 0 | 1189-220MXG680MEFCSN25X35-ND | 1,94440 € | Parametric Equivalent |
| 381LR681M200J032 | Cornell Dubilier Knowles | 1.492 | 338-2500-ND | 6,70000 € | Parametric Equivalent |
| 381LX681M180J032 | Cornell Dubilier Knowles | 0 | 381LX681M180J032-ND | 2,21046 € | Parametric Equivalent |
| B43508B2687M000 | TDK | 516 | 495-3503-ND | 8,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,88060 € | 376,12 € |
| Unit Price without VAT: | 1,88060 € |
|---|---|
| Unit Price with VAT: | 2,23791 € |










