Similar
Similar
Similar
Similar
Similar
Similar
Similar

381EL122M200A042 | |
|---|---|
DigiKey Part Number | 381EL122M200A042-ND |
Manufacturer | |
Manufacturer Product Number | 381EL122M200A042 |
Description | CAP ALUM 1200UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 160mOhm @ 120Hz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.3 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.22 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.575" (40.00mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ122M200J052 | Cornell Dubilier Knowles | 999 | 338-3822-ND | 6,26000 € | Similar |
| 381LQ122M200K032 | Cornell Dubilier Knowles | 1.420 | 381LQ122M200K032-ND | 8,89000 € | Similar |
| 381LR122M200A032 | Cornell Dubilier Knowles | 0 | 381LR122M200A032-ND | 5,00891 € | Similar |
| 381LR122M200K042 | Cornell Dubilier Knowles | 0 | 338-2479-ND | 3,67039 € | Similar |
| 381LX122M200A032 | Cornell Dubilier Knowles | 0 | 381LX122M200A032-ND | 5,16956 € | Similar |






