Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Direct
Direct

380LX121M350H022 | |
|---|---|
DigiKey Part Number | 380LX121M350H022-ND |
Manufacturer | |
Manufacturer Product Number | 380LX121M350H022 |
Description | CAP ALUM 120UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 120 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.66Ohm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 1.66Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP121M350A3P3 | Cornell Dubilier Knowles | 0 | SLP121M350A3P3-ND | 1,44438 € | Direct |
| SLPX121M350A1P3 | Cornell Dubilier Knowles | 0 | SLPX121M350A1P3-ND | 1,41153 € | Direct |
| 380LX121M400H022 | Cornell Dubilier Knowles | 0 | 338-3651-ND | 2,53286 € | Upgrade |
| 380LX121M420H022 | Cornell Dubilier Knowles | 0 | 380LX121M420H022-ND | 1,88985 € | Upgrade |
| 380LX121M450H022 | Cornell Dubilier Knowles | 0 | 380LX121M450H022-ND | 1,96534 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,66244 € | 4.987,32 € |
| Unit Price without VAT: | 1,66244 € |
|---|---|
| Unit Price with VAT: | 1,97830 € |







